50-75% de réduction
Microchip TechnologyDSPIC33EP512GP502-I/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 512KB Flash 3.3V 28-Pin SPDIP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 512KB | |
| 48KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 21 | |
| 5 | |
| 1 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.43 mm |
| Largeur du paquet | 7.24 mm |
| Longueur du paquet | 34.67 mm |
| Carte électronique changée | 28 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | SPDIP |
| 28 | |
| Forme de sonde | Through Hole |
Want to centralize your components to one device? Look no further use this DSPIC33EP512GP502-I/SP microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. Its flash program memory is 512KB. This is a 16 bit processor. Its ADC resolution is 12. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

