Microchip TechnologyDSPIC33EP128MC502-I/MMMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 21 | |
| 5 | |
| 6 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 6 |
| Longueur du paquet | 6 |
| Carte électronique changée | 28 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN-S EP |
| 28 | |
| Forme de sonde | No Lead |
With the DSPIC33EP128MC502-I/MM microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the dsPIC core architecture. Its flash program memory is 128KB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

