Microchip TechnologyDSPIC33EP128MC204-I/MLMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube

With the DSPIC33EP128MC204-I/ML microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the dsPIC core architecture. Its flash program memory is 128KB. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 45 Minimum 180
  • Manufacturer Lead Time:
    6 semaines
    • Price: $4.415
    1. 180+$4.415
    2. 270+$4.371
    3. 540+$4.327
    4. 630+$4.284
    5. 630+$4.284
    6. 1800+$4.241
    7. 2520+$4.199
    8. 4500+$4.157
    9. 9000+$4.115
    10. 18000+$4.074
    11. 45000+$4.033

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.