Microchip TechnologyDSPIC30F6015-30I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC30F6015-30I/PT microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 30 MHz. Its ADC resolution is 10. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its flash program memory is 144KB. This device is based on the dsPIC core architecture.

382 pièces: Prêt à être expédié le lendemain

    Total$13.25Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2537+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 382 pièces
      • Price: $13.25

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.