TDK-Lambda AmericasDSP30-15Alimentation électrique CA en CC
AC/DC Power Supply Single-OUT 15V 2A 30W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 2 | |
| 30 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.8 | |
| 47 to 63 | |
| ±1 | |
| 83(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV | |
| No | |
| -25 | |
| 71 | |
| Installation | DIN Rail |
| Hauteur du paquet | 91 mm |
| Largeur du paquet | 55.6 mm |
| Longueur du paquet | 53 mm |
Power your device with direct current by using this DSP30-15 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 15 V and maximum output power of 30 W. This part's single output can handle a current up to 2 A. This part has a minimum operating temperature of -25 °C and a maximum of 71 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

