Artesyn / Advanced EnergyDS800SL-3Alimentation électrique CA en CC
AC/DC Power Supply Single-OUT 12V 66.7A 800W 24-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.40.60.18 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 66.7 | |
| 800 | |
| 90 | |
| 264 | |
| 10(rms) | |
| 47 to 63 | |
| 92 | |
| No | |
| IEC Male | |
| Yes | |
| 120mV(Max) | |
| No | |
| -10 | |
| 50 | |
| Installation | Rack |
| Carte électronique changée | 24 |
| 24 |
With this DS800SL-3 AC to DC power supply from Artesyn Embedded Power your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 800 W. This part's single output can handle a current up to 65.7 A. This part has a minimum operating temperature of -10 °C and a maximum of 50 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

