| Compliant | |
| EAR99 | |
| Obsolete | |
| DRV5013ADQDBZT | |
| Automotive | No |
| PPAP | No |
| Bipolar Latch | |
| IC | |
| -50 | |
| 54 | |
| 50 | |
| 0.031 | |
| 2.5 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.92 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
By using it to detect a magnetic field, this DRV5013ADQDBZT Hall effect sensor from Texas Instruments can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

