ITT CorporationDPXBMA-57-33S-0026Raccordement rectangulaire

Conn Rack and Panel ARINC 404 SKT 57Signal POS Crimp ST Panel Mount

An ideal solution for versatile electrical connections, this rack and panel arinc 404 DPXBMA-57-33S-0026 USB connector from ITT keeps a strong and rugged connection. This is a 6-row connector. This socket type connector's 57signal contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. DPXBMA-57-33S-0026 is housed in aluminum alloy. This product is 52 mm tall. It uses the crimp termination method.

13 pièces: Livraison en 5 jours

    Total$259.39Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 13 pièces
      • Price: $259.39

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.