TDK-Lambda AmericasDPP480241Alimentation électrique CA en CC
AC/DC Power Supply Single-OUT 24V 20A 480W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 480 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.50% | |
| 7 | |
| 47 to 63 | |
| 1 | |
| 89 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV | |
| No | |
| -40 | |
| 71 | |
| Installation | Screw |
| Hauteur du paquet | 116 mm |
| Largeur du paquet | 125 mm |
| Longueur du paquet | 175 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this DPP480241 AC to DC power supply from TDK-Lambda. It has a voltage of 24 V and maximum output power of 480 W. This part's single output can handle a current up to 20 A. This part has a temperature range of -40 °C to 71 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.