PanduitDNF14-250FIB-3KRaccordement de terminaux
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.3mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Tape and Reel | |
| 21.3 | |
| 8.9 | |
| 6.3x0.8 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal DNF14-250FIB-3K wire terminal from Panduit. It has a female type gender. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its wire is 14-16 AWG. This product is 21.3 mm long and 8.9 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.