50-75% de réduction

Illinois CapacitorDME2P33K-FCondensateur à film

Cap Film 0.33uF 250V PET 10%( 12.5 X 7 X 12mm) Radial 10mm 125°C

This DME2P33K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. The DME2P33K-F part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.33uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12.5(Max) mm long, 12(Max) mm tall and 7(Max) mm deep.

1 500 pièces: Livraison en 3 jours

    Total$63.36Price for 64

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 500 pièces
      • Price: $0.99

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.