PHOENIX CONTACTDMC 1.5/ 3-G1-3.5 P20THREmbases de raccordement et réceptacles PCB

Conn Wire to Board HDR 6 POS 3.5mm Solder RA Thru-Hole

Think of Phoenix Contact's wire to board DMC 1.5/ 3-G1-3.5 P20THR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. This is a 2-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. This product is 11.3 mm long, 10.8 mm tall and 11.6 mm deep. DMC 1.5/ 3-G1-3.5 P20THR is housed in black liquid crystal polymer. It uses the solder termination method.

78 pièces: Livraison en 2 jours

    Total$1.22Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2421+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Chine
      • In Stock: 78 pièces
      • Price: $1.2207

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.