Microchip TechnologyDM320115 | ATMega4809 Curiosity NanoCartes et kits de développement de systèmes intégrés

Broadens the effectiveness of real-time control systems with a combination of intelligent hardware peripherals alongside the low-power capacity of the AVR core

Overview

Take your next idea to market with a development board that you can keep in your pocket. With full program and debug capabilities, the ATMega4809 Curiosity Nano Evaluation Kit offers complete support for your next design.

The ATMega4809 microcontroller (MCU) broadens the effectiveness of real-time control systems with a combination of intelligent hardware peripherals alongside the low-power capacity of the AVR core. Elevate your design with a high-speed ADC, Core Independent Peripherals (CIPs), and on-chip Configurable Custom Logic (CCL).

Use either Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow you to intuitively program the target MCU.



Key Features

  • •  ATmega4809 microcontroller
  • •  One mechanical user switch
  • •  One yellow user LED
  • •  32.768kHz crystal for accurate timing and clock application, ~20 ppm
  • •  On-board debugger
  • •  Board identification in Atmel Studio/Microchip MPLAB X
  • •  One green power and status LED
  • •  Programming and debugging
  • •  Virtual COM port (CDC)
  • •  Two logic analyzer channels (DGI GPIO)
  • •  USB powered
  • •  Adjustable target voltage
  • •  MIC5353 LDO regulator controlled by the on-board debugger
  • •  1.8 - 5.1 V output voltage (limited by USB input voltage)
  • •  500mA maximum output current
  • •  Supported with application examples in Atmel START


Package Contents

  • •  A board the size of a stick of gum with the power to take your idea to market
  • •  On-board debugger - no external tools are needed to program the ATmega4809
  • •  Flexible 8-bit ATMega4809 MCU is perfect for real-time control (and so much more)

12 pièces: Livraison en 4 jours

    Total$10.68Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 12 pièces
      • Price: $10.68

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.