Microchip TechnologyDM240313Cartes et kits de développement de systèmes intégrés
PIC18F87K22/PIC16LF1947 Microcontroller Development Board 0.032768MHz/10MHz CPU 128KB/28KB Serial EEPROM/Flash
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 9030.82.00.00 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| PIC18F87K22/PIC16LF1947 | |
| Microcontroller | |
| 128KB/28KB | |
| Serial EEPROM/Flash | |
| 1 | |
| 1 | |
| LCD | |
| No | |
| No | |
| EEPROM/Flash | |
| Yes |
Description du kit de développement
The XLP 8-bit Development Board is designed with eXtreme Low Power in mind. Designed as a true platform for low power development, it enables designs with sleep currents as low as 20 nA.
The board is suitable for prototyping many low power applications including RF, temperature sensors, electronic door locks, LCD , remote controls, security sensors, smart cards, and energy harvesting. The PICtail™ interface supports Microchip’s extensive line of daughter cards for easy evaluation of your next low power application.
This low cost board is the ideal complement to the MPLAB® PICkit 3 or ICD 3 debugger and programmer realizing a fully-featured, economical, PIC18 or PIC16 development environment.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

