| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 9030.82.00.00 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| PIC24F16KA102 | |
| Microcontroller | |
| 16KB | |
| EEPROM/Flash | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| No | |
| EEPROM/Flash | |
| Yes |
Description du kit de développement
The XLP 16-bit Development Board is designed with eXtreme Low Power in mind. Designed as a true platform for low power development, it enables designs with sleep currents as low as 20nA. The board is suitable for prototyping many low power applications including RF sensors, data loggers, temperature sensors, electronic door locks, metering sensors, remote controls, security sensors, smart cards, and energy harvesting. The PICtail™ interface supports Microchip’s extensive line of daughter cards for easy evaluation of your next low power application. This low cost board is the ideal complement to the MPLAB® PICkit 3 or ICD 3 debugger and programmer realizing a fully-featured, economical, PIC24 development environment.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

