Les plus vendues

Microchip TechnologyDM240001-2Cartes et kits de développement de systèmes intégrés

DM240001-2 Microchip Technology Embedded System Development Boards & Kits PIC24/PIC32/dsPIC Microcontroller - Arrow.com

The microchip technology embedded system development board and kits are flexible and convenient development, demonstration and testing platform for 16-bit PIC24 MCUs, DSPIC DSCs and 32-bit PIC32 MCUs from Microchip Technology. It has Linux/mac operating system. The board accepts Processor Plug-In Modules (PIMs) designed for the Explorer 16 or Explorer 16/32 development board for easy device swapping. Explorer 16/32 Development Board offers only the main board, giving the option to customize the other necessary components. Choose PIM of your choice based on MCUs and DSCs under consideration from wide range of Processor Plug-In Modules. This board is optimal for customers migrating from Classic Explorer 16 to new Explorer 16/32 platform, while all the necessary additional components like Processor Plug-In Modules and PICtail Plus Daughter Boards are already available.

Features and Benefits:
• Power supply
• USB Power through PIC kit-On-Board (PKOB), USB Type-C or USB-Serial Converter
• 9-15V DC Power Supply
• On board USB to UART/I2 adapter for data exchange with PC/Mac/Linux based host
• USB Type-C (host/device) and Type-A (host) support for applications using USB microcontroller
• 100 pin Plug-In Module (PIM) socket, supporting a wide variety of 16-bit and 32-bit PIC® MCUs and DSPIC DSCs
• Alpha-numeric 16 x 2 LCD display, 8x User LEDs, 4x Push Buttons, 10k potentiometer
• Microchip's TC1047A high accuracy, analog output temperature sensor
• Programmer/Debugger
• Integrated USB programmer/debugger – PICkit-On-Board (PKOB)
• Interfaces to MPLAB ICD 3, MPLAB REAL ICE, PICkit 3
• Hardware functionality extension by attaching accessory boards via
• PIC tail Plus interface
• 2x MikroElektronika mikroBUS interface
• 2x Digilent Pmod footprint

Application:
• DSP applications
• Prototyping
• Developing VLSI deigns
• Developing microprocessor based embedded system designs

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semaines
    • Price: $203.33
    1. 1+$203.33
    2. 10+$201.29
    3. 25+$199.28
    4. 50+$197.29
    5. 100+$195.31
    6. 250+$193.36
    7. 500+$191.43
    8. 1000+$189.51
    9. 5000+$187.62

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.