Les plus consultées
Microchip TechnologyDM164136Cartes et kits de développement de systèmes intégrés
Curiosity High Pin Count (HPC) Development Board
Features:
· Supports 28 or 40-pin 8-bit PIC® Microcontrollers with low voltage programming capability· Integrated Programmer/Debugger with USB Interface
· Integrates seamlessly with MPLAB X IDE and MPLAB Code Configurator
· Various user interface options - analog potentiometer, and physical switches
· Two Mikrobus™ sockets with support for over 100 MikroElectronika Click™ add-on boards for quick-turn application development/prototyping
· PDIP sockets are surrounded by dual-row expansion headers, which allow for connectivity to all pins on the PIC MCUs
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| PIC16F18875 | |
| Microcontroller | |
| 1 | |
| No | |
| No | |
| Yes |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

