ITT CorporationDM1303391Contact de raccordement
Contact PIN 8 Size Crimp ST Cable Mount 12AWG
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 20 | |
| -55 | |
| 125 | |
| 20.93 | |
| 8 | |
| 12 | |
| Cable Mount |
Look no further! This DM130339-1 connector contact from ITT will form a strong bind between your wire and the connection! It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This product is 20.93 mm long. Its wire is 12 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
