TDKDEA205437BT-1200Filtres RF
RF Filter Band Pass 5525MHz 5150MHz to 5900MHz 1.5dB 50Ohm SMD 4Pin 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Band Pass | |
| 5525 | |
| 5150 to 5900 | |
| 50Ohm | |
| 1.5 | |
| 10 | |
| Surface Mount | |
| 4 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9 |
This band pass DEA205437BT-1200 RF filter from TDK uses resonators to remove unwanted frequencies from transmitted or received signals. This item should be stored between -40 °C and 85 °C. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.