50-75% de réduction
Murata ManufacturingDE1B3KX471KB4BP01FCondensateur céramique monocouche
Cap Ceramic Suppression X1/Y1 470pF 300VAC B 10%( 7 X 7mm) Radial Disc 10mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 470pF | |
| 10% | |
| 300VAC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 7 X 7 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| 10(Max) | |
| Through Hole |
The use of ceramic materials helps dissipate heat quicker in the ceramic disc DE1B3KX471KB4BP01F single-layer disc capacitor. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 7(Max) mm deep. Its capacitance value is 470pF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1B3KX471KB4BP01F high frequency capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

