Diodes IncorporatedDDZ9697S-7Zener

Zener Diode Single 10V 5% 200mW 2-Pin SOD-323 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ9697S-7 zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. Its test current is 0.05 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

17 000 pièces: Livraison en 2 jours

    Total$69.49Price for 1565

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2236+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 17 000 pièces
      • Price: $0.0444

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.