Diodes IncorporatedDDZ2V7BSF-7Zener
Diode Zener Single 2.8V 3.93% 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.8 | |
| 3.93% | |
| 500 | |
| 20 | |
| 120 | |
| 110 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Largeur du paquet | 1.25 mm |
| Longueur du paquet | 1.7 mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | SOD-323F |
| 2 | |
| Forme de sonde | Flat |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ2V7BSF-7 zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 120 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.8 V and a voltage tolerance of 4%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
