Diodes IncorporatedDDTC143EUA-7-FBJT numérique
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 20@10mA@5V | |
| 250 | |
| 4.7 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.15 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-323 |
| 3 |
Diodes Zetex brings you their latest NPN DDTC143EUA-7-F digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 20@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

