ITT CorporationDDMZ-24H7PN K87Raccordement D ultra-miniaturisé
Conn D-Sub PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Power/17Signal | |
| 24 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 40/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| No | |
| 66.93 | |
| 15.37 | |
| 14.46 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This DDMZ-24H7PN K87 DVI connector from ITT will make secure connections for all of your serial ports. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 40/7.5 A. DDMZ-24H7PN K87 is housed in polyester. Its 24 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 66.93 mm long, 14.46 mm tall and 15.37 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
