ITT CorporationDDMY43W2SRaccordement D ultra-miniaturisé
Conn D-Sub SKT 41Signal/2Cavity POS Solder Pot ST Panel Mount 43 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 41Signal/2Cavity | |
| 43 | |
| 1 | |
| 3 | |
| Solder Pot | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
The DDMY43W2S DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This socket type connector's 41signal / 2cavity contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. DDMY43W2S is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 43 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

