ITT CorporationDDMP-36H4PJ K87Raccordement D ultra-miniaturisé
Conn D-Sub PIN 4Power/32Signal POS Solder RA Thru-Hole 36 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 4Power/32Signal | |
| 36 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| PIN | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
The DDMP-36H4PJ K87 DVI connector from ITT is perfect for communication between serial connections in your system. This connector has a single port. It has a right angle body orientation. DDMP-36H4PJ K87 is housed in polyester. This device has a maximum current rating of 0.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 36 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

