ITT CorporationDDMM-36W4PRaccordement D ultra-miniaturisé
Conn D-Sub M 32Signal/4Cavity POS Solder Pot ST Cable Mount 36 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 32Signal/4Cavity | |
| 36 | |
| 1 | |
| 3 | |
| Solder Pot | |
| Straight | |
| M | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| 8-26 | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Be sure to set up proper communication between your serial connections with the DDMM-36W4P DVI connector from ITT. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DDMM-36W4P is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 36 terminals use the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.