| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 3.3 | |
| 0.3 | |
| 1(Typ) | |
| 1000Vrms | |
| DC/DC | |
| 400 | |
| Yes | |
| 1mV/V(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3 |
| Largeur du paquet | 10.33 |
| Longueur du paquet | 17.9 |
| Carte électronique changée | 12 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOP |
| 12 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down DCR010503UE4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3(Min) A. With a fixed output that has a voltage of 3.3 V and maximum output power of 1(Typ) W, this is power management at its best. Maintain a constant voltage level with a line regulation of 1mV/V(Typ). It has a switching frequency of 880 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

