SwitchcraftDCPDB09MSC1Raccordement D ultra-miniaturisé
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 5 | |
| 500 | |
| 25 | |
| -55 | |
| 85 | |
| 500 | |
| Steel | |
| Tin | |
| E | |
| 39.5 | |
| 21.1 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
The DCPDB09MSC1 DVI connector from Switchcraft allows effective communication between your serial connections. This 2-row connector has a single port. This male connector's 9 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. DCPDB09MSC1 is housed in thermoplastic. Its 9 terminals use the solder termination method. This product is 39.5 mm long and 21.1 mm. This DVI connector has an operating temperature of -55 to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

