ITT CorporationDCMZ25X3PNK127Raccordement D ultra-miniaturisé
Conn D-Sub PIN 3Power/22Signal POS Solder ST Thru-Hole 25 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Power/22Signal | |
| 25 | |
| 1 | |
| Solder | |
| Straight | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Using the combo d-subminiature DCMZ25X3PNK127 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This connector has a single port. It has a straight body orientation. DCMZ25X3PNK127 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

