ITT CorporationDCMMV8H8SN-A101Raccordement D ultra-miniaturisé

Conn D-Sub SKT 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port

Communicate with your serial connections using the DCMMV8H8SN-A101 DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 8 power contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 40 A. DCMMV8H8SN-A101 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 8 terminals use the solder termination method.

Import TariffMay apply to this part

176 pièces: Livraison en 6 jours

    Total$187.82Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 176 pièces
      • Price: $187.82

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.