ITT CorporationDCMM-37SCRaccordement D ultra-miniaturisé
Conn D-Sub SKT 37 POS 1.4mm Solder RA Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DCMM-37SC DVI connector from ITT. It has a right angle body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DCMM-37SC is housed in polyester. This device has a maximum current rating of 40 A. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
