ITT CorporationDCMM-37PMRaccordement D ultra-miniaturisé
Conn D-Sub PIN 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| C | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This DCMM-37PM DVI connector from ITT will make secure connections for all of your serial ports. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DCMM-37PM is housed in polychlorinated terphenyl. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.