Illinois CapacitorDCMC103M400FE5HCondensateurs en aluminium
Cap Aluminum Lytic 10000uF 400V 20% (88.9 X 130.18mm) Stud Mount Screw 2000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 400VDC | |
| 12000@5Min | |
| 2000 | |
| Polar | |
| High Capacitance | |
| Aluminum Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 2 | |
| 88.9 X 130.18 | |
| -40 | |
| 85 | |
| 88.9 | |
| 130.18 | |
| 1148 |
Choose this electrolytic DCMC103M400FE5H aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 10000uF. The DCMC103M400FE5H aluminum electrolytic capacitor has a screw terminal termination style. This product is 130.18 mm tall with a diameter of 88.9 mm. Its leakage current is 12000@5Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

