ITT CorporationDCMAM37SF225Raccordement D ultra-miniaturisé
Conn D-Sub SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Stainless Steel | |
| Stainless Steel | |
| C | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This high density d-sub DCMAM37SF225 DVI connector from ITT is ideal for all your serial communication needs. This 2-row connector has a single port. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DCMAM37SF225 is housed in polychlorinated terphenyl. Its 37 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

