Cinch Connectivity SolutionsDCM-37PRaccordement D ultra-miniaturisé
Conn D-Sub M 37 POS 1.4mm Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 1.4 | |
| Straight | |
| M | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| 69.32 | |
| 16.77 | |
| 12.55 | |
| 20-28 | |
| Green | |
| Contact Plating Thickness | 0.76um |
| Gold Over Nickel | |
| Brass | |
| Panel Mount |
Communicate with your serial connections using the DCM37P DVI connector from Cinch Connectors. It has a straight body orientation. This plug connector's 37 contacts that are made out of brass and plated with gold over nickel. This 2-row connector has a single port. DCM37P is housed in diallyl phthalate. This device has a maximum current rating of 5 A. This product is 69.32 mm long, 16.77 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -65 to 125 °C. Its 37 terminals use the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
