Illinois CapacitorDCM242T450DF2BCondensateurs en aluminium
Cap Aluminum Lytic 2400uF 450V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 4000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2400uF | |
| -10% to 50% | |
| 450VDC | |
| 6235.38@5Min | |
| 4000 | |
| Polar | |
| High Capacitance | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 142.88 | |
| -40 | |
| 85 | |
| 76.2 | |
| 142.88 | |
| 904 |
Use this relatively high equivalent series resistance electrolytic DCM242T450DF2B aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 142.88 mm tall with a diameter of 76.2 mm. Its leakage current is 6235.38@5Min μA. The DCM242T450DF2B aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 2400uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

