Cinch Connectivity SolutionsDC-37S F179CRaccordement D ultra-miniaturisé
Conn D-Sub SKT 37 POS Wire Wrap ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| SKT | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Zinc/Yellow Chromate | |
| C | |
| 69.32 | |
| 12.55 | |
| 26.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The DC37SF179C DVI connector from Cinch Connectors is perfect for communication between serial connections in your system. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DC37SF179C is housed in polyester. Its 37 terminals use the wire wrap termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 69.32 mm long, 26.87 mm tall and 12.55 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
