ITT CorporationDBMP-13X3PJ K87Raccordement D ultra-miniaturisé
Conn D-Sub PIN 3Coaxial/10Signal POS Solder RA Thru-Hole 13 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Coaxial/10Signal | |
| 13 | |
| 1 | |
| 2/1 | |
| Solder | |
| Right Angle | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
This DBMP-13X3PJ K87 DVI connector from ITT will make secure connections for all of your serial ports. This connector has a single port. It has a right angle body orientation. DBMP-13X3PJ K87 is housed in polychlorinated terphenyl. Its 13 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

