ITT CorporationDBMMY-25PZ A101Raccordement D ultra-miniaturisé
Conn D-Sub PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Carbon Steel | |
| Cadmium | |
| B | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the high density d-sub DBMMY-25PZ A101 DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DBMMY-25PZ A101 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 25 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

