ITT CorporationDBMM-17W2P K87Raccordement D ultra-miniaturisé
Conn D-Sub PIN 15Signal/2Cavity POS Solder Pot ST Panel Mount 17 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15Signal/2Cavity | |
| 17 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin | |
| B | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This DBMM-17W2P K87 DVI connector from ITT will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DBMM-17W2P K87 is housed in polychlorinated terphenyl. Its 17 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

