ITT CorporationDAMP7H2PJK127Raccordement D ultra-miniaturisé
Conn D-Sub M 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/5Signal | |
| 7 | |
| 1 | |
| Solder | |
| Right Angle | |
| M | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| 8-26 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the combo d-subminiature DAMP7H2PJK127 DVI connector from ITT. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 40/7.5 A. DAMP7H2PJK127 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 7 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.