ITT CorporationDAMG15SJA197Raccordement D ultra-miniaturisé
Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| 39.14 | |
| 19.28 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DAMG15SJA197 DVI connector from ITT. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.74 mm. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. DAMG15SJA197 is housed in thermoplastic. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.14 mm long, 12.55 mm tall and 19.28 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

