ITT CorporationDAME15SMRaccordement D ultra-miniaturisé
Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the DAME15SM DVI connector from ITT. This connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. DAME15SM is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

