Cinch Connectivity SolutionsDAMA-15P TIRaccordement D ultra-miniaturisé
Conn D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Zinc/Yellow Chromate | |
| A | |
| No | |
| Gold Over Nickel | |
| Brass | |
| Cable Mount |
This DAMA15PTI DVI connector from Cinch Connectors will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. DAMA15PTI is housed in glass filled diallyl phthalate. This DVI connector has an operating temperature of -65 to 125 °C. Its 15 terminals use the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

