| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CBCMOS | |
| R-2R | |
| 12bit | |
| 62.5ksps | |
| 1 | |
| 1 | |
| 16(Typ) | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.75 | |
| Single | |
| 12.5 | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tube | |
| Extended Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.38 mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 4.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their DAC8512FSZ DAC converter as a solution. This device is based on R-2R architecture. This device's digital interface is serial (3-wire). It has a voltage output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

