Texas InstrumentsDAC8218SPAGDAC

DAC 8-CH Resistor-String 14-bit 64-Pin TQFP Tray

Want to be able to convert digital audio signals into analog ones? This DAC8218SPAG from Texas Instruments is perfect and can handle high quality signals with ease. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 14bit. Its typical dual supply voltage is ±15.5|±17 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. The item will be shipped in tray orientation. This device uses one or two power supplies.

160 pièces: Livraison en 2 jours

    Total$3,960.00Price for 160

    • (160)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2414+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Taïwan
      • In Stock: 160 pièces
      • Price: $24.75

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.