| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 100ksps | |
| 2 | |
| 2 | |
| 10(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Single | |
| 7.15 | |
| ±3LSB | |
| ±0.2%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 3.15(Max) |
| Longueur du paquet | 3.15(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SON |
| Conditionnement du fournisseur | WSON EP |
| 10 | |
| Forme de sonde | No Lead |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their DAC8163SDSCR DAC converter as a solution. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

