Analog DevicesDAC8043AFPZDAC

DAC 1-CH R-2R 12-bit 8-Pin PDIP N Tube

The DAC8043AFPZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on R-2R architecture. It has a current output. This device's digital interface is serial (3-wire). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    10 semaines
    • Price: $11.256
    1. 50+$11.256

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.