10-25% de reduction
Analog DevicesDAC8043AEPZDAC
DAC 1-CH R-2R 12-bit 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 4Msps | |
| 1 | |
| 1 | |
| 1 | |
| Serial (3-Wire) | |
| Current | |
| External | |
| 4.5 | |
| Single | |
| 0.05 | |
| ±0.5LSB | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tube | |
| Extended Industrial | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 9.27 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP N |
| 8 | |
| Forme de sonde | Through Hole |
Converting digital signals to analog can easily be handled using this DAC8043AEPZ from Analog Devices. This device is based on R-2R architecture. It has a current output. This device's digital interface is serial (3-wire). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

